Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T6R8NNVVCopy
Manufacturer Standard Lead Time15 weeks
Order Code3919242
Product RangeNS Series
Your Part Number
1,990 In Stock
Need more?
1,990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.630 (CNY13.1419) |
| 10+ | CNY11.010 (CNY12.4413) |
| 25+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY9.180 (CNY10.3734) |
| 100+ | CNY8.430 (CNY9.5259) |
| 250+ | CNY7.210 (CNY8.1473) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.63 (CNY13.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T6R8NNVVCopy
Manufacturer Standard Lead Time15 weeks
Order Code3919242
Product RangeNS Series
Technical Datasheet
RMS Current (Irms)4.22A
Inductor ConstructionShielded
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max0.0276ohm
Inductance Tolerance± 30%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
4.22A
Product Range
NS Series
DC Resistance Max
0.0276ohm
SVHC
No SVHC (25-Jun-2025)
Inductor Construction
Shielded
Inductor Case / Package
-
Inductance Tolerance
± 30%
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001958
