Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T5R6NNV8Copy
Manufacturer Standard Lead Time21 weeks
Order Code3919241
Product RangeNS Series
Your Part Number
1,990 In Stock
Need more?
1,990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.630 (CNY13.1419) |
| 10+ | CNY11.010 (CNY12.4413) |
| 25+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY9.180 (CNY10.3734) |
| 100+ | CNY8.430 (CNY9.5259) |
| 250+ | CNY7.210 (CNY8.1473) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.63 (CNY13.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T5R6NNV8Copy
Manufacturer Standard Lead Time21 weeks
Order Code3919241
Product RangeNS Series
Technical Datasheet
Inductance5.6µH
Inductor ConstructionShielded
Saturation Current (Isat)5.85A
Product RangeNS Series
Inductor Case / Package-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Saturation Current (Isat)
5.85A
Inductor Case / Package
-
Inductor Construction
Shielded
Product Range
NS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001973
