Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T330MNV8Copy
Manufacturer Standard Lead Time15 weeks
Order Code3919230
Your Part Number
1,675 In Stock
Need more?
1,675 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.670 (CNY9.7971) |
| 10+ | CNY7.300 (CNY8.249) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.67 (CNY9.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T330MNV8Copy
Manufacturer Standard Lead Time15 weeks
Order Code3919230
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.36A
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length10.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Inductor Case / Package
-
Product Length
10.1mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.36A
Inductance Tolerance
± 20%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
