Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T221MNVVCopy
Manufacturer Standard Lead Time17 weeks
Order Code3919224
Your Part Number
1,815 In Stock
Need more?
1,815 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.630 (CNY13.1419) |
| 10+ | CNY11.010 (CNY12.4413) |
| 25+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY9.180 (CNY10.3734) |
| 100+ | CNY8.430 (CNY9.5259) |
| 250+ | CNY7.210 (CNY8.1473) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.63 (CNY13.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
220µH
Inductor Case / Package
-
Product Length
10.1mm
SVHC
No SVHC (25-Jun-2025)
Saturation Current (Isat)
910mA
DC Resistance Max
0.612ohm
Product Width
10.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001999
