Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T221MNV8Copy
Manufacturer Standard Lead Time17 weeks
Order Code3919226
Your Part Number
1,464 In Stock
Need more?
1,464 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.670 (CNY13.1871) |
| 10+ | CNY11.050 (CNY12.4865) |
| 25+ | CNY10.100 (CNY11.413) |
| 50+ | CNY9.210 (CNY10.4073) |
| 100+ | CNY8.460 (CNY9.5598) |
| 250+ | CNY7.240 (CNY8.1812) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.67 (CNY13.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T221MNV8Copy
Manufacturer Standard Lead Time17 weeks
Order Code3919226
Technical Datasheet
RMS Current (Irms)780mA
Inductor ConstructionShielded
Saturation Current (Isat)910mA
Inductor Case / Package-
DC Resistance Max0.612ohm
Product Length10.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
780mA
Saturation Current (Isat)
910mA
DC Resistance Max
0.612ohm
SVHC
No SVHC (25-Jun-2025)
Inductor Construction
Shielded
Inductor Case / Package
-
Product Length
10.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001999
