Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T220MNV8Copy
Manufacturer Standard Lead Time15 weeks
Order Code3919223
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.630 (CNY13.1419) |
| 10+ | CNY11.010 (CNY12.4413) |
| 25+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY9.180 (CNY10.3734) |
| 100+ | CNY8.430 (CNY9.5259) |
| 250+ | CNY7.210 (CNY8.1473) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.63 (CNY13.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T220MNV8Copy
Manufacturer Standard Lead Time15 weeks
Order Code3919223
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.87A
Inductor Case / Package-
DC Resistance Max0.0684ohm
Product Width10.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Inductor Case / Package
-
Product Width
10.1mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.87A
DC Resistance Max
0.0684ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002023
