Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8040T100MJGJCopy
Manufacturer Standard Lead Time9 weeks
Order Code3778712
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.500 (CNY1.695) |
| 2000+ | CNY1.490 (CNY1.6837) |
| 4000+ | CNY1.440 (CNY1.6272) |
| 6000+ | CNY1.400 (CNY1.582) |
| 10000+ | CNY1.370 (CNY1.5481) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY1,500.00 (CNY1,695.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8040T100MJGJCopy
Manufacturer Standard Lead Time9 weeks
Order Code3778712
Technical Datasheet
RMS Current (Irms)3.5A
Inductor Case / Package-
Product Length8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
3.5A
Product Length
8mm
SVHC
No SVHC (25-Jun-2025)
Inductor Case / Package
-
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001156
