Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5030T100MMGJCopy
Order Code2860456
Product RangeNRS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5030T100MMGJCopy
Order Code2860456
Product RangeNRS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeNRS Series
Inductor Case / Package-
DC Resistance Max0.091ohm
Inductance Tolerance 20%
Product Length4.9mm
Product Width4.9mm
Product Height3.1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.091ohm
Product Length
4.9mm
Product Height
3.1mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
4.9mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
