Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T4R7MDGJVCopy
Manufacturer Standard Lead Time10 weeks
Order Code2860430
Product RangeNRS Series
Your Part Number
2,740 In Stock
Need more?
2,740 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.940 (CNY2.1922) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.94 (CNY2.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T4R7MDGJVCopy
Manufacturer Standard Lead Time10 weeks
Order Code2860430
Product RangeNRS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Product RangeNRS Series
Inductor Case / Package-
DC Resistance Max70mohm
Product Length4mm
Product Width4mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Inductor Case / Package
-
Product Length
4mm
RMS Current (Irms)
1.7A
Product Range
NRS Series
DC Resistance Max
70mohm
Product Width
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
