Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T470MDGJCopy
Manufacturer Standard Lead Time10 weeks
Order Code3776289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3500+ | CNY0.748 (CNY0.8452) |
| 7000+ | CNY0.741 (CNY0.8373) |
| 14000+ | CNY0.734 (CNY0.8294) |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
CNY2,618.00 (CNY2,958.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T470MDGJCopy
Manufacturer Standard Lead Time10 weeks
Order Code3776289
Technical Datasheet
Inductance47µH
RMS Current (Irms)520mA
Inductor Case / Package-
Product Width4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Case / Package
-
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
520mA
Product Width
4mm
Technical Docs (2)
Alternatives for NRS4018T470MDGJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
