Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T2R2MDGJVCopy
Manufacturer Standard Lead Time29 weeks
Order Code2860429
Product RangeNRS Series
Your Part Number
1,284 In Stock
Need more?
1,284 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.140 (CNY2.4182) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.14 (CNY2.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T2R2MDGJVCopy
Manufacturer Standard Lead Time29 weeks
Order Code2860429
Product RangeNRS Series
Technical Datasheet
Saturation Current (Isat)3A
Product RangeNRS Series
Inductor Case / Package-
DC Resistance Max42mohm
Product Length4mm
Product Width4mm
Technical Specifications
Saturation Current (Isat)
3A
Inductor Case / Package
-
Product Length
4mm
Product Range
NRS Series
DC Resistance Max
42mohm
Product Width
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
