Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4018T2R2MCopy
Manufacturer Standard Lead Time6 weeks
Order Code1284633
Product RangeNR Series
Your Part Number
2,324 In Stock
Need more?
2,324 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.080 (CNY1.2204) |
| 50+ | CNY0.855 (CNY0.9662) |
| 250+ | CNY0.723 (CNY0.817) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.40 (CNY6.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4018T2R2MCopy
Manufacturer Standard Lead Time6 weeks
Order Code1284633
Product RangeNR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.44A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeNR Series
DC Resistance Max0.06ohm
Inductance Tolerance 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for NR4018T2R2M
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
NR Series
Inductance Tolerance
20%
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.44A
Saturation Current (Isat)
2.7A
DC Resistance Max
0.06ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000229
