Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T2R2MCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel1885853
Re-Reel1612110RL
Cut Tape1612110
Product RangeNR Series
Also Known AsLSXBD3030QKT2R2M
Your Part Number
4,563 In Stock
Need more?
4,553 Delivery in 5-6 Business Days(UK stock)
10 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY2.300 (CNY2.599) |
| 250+ | CNY1.950 (CNY2.2035) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.320 (CNY1.4916) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.946 (CNY1.069) |
| 10000+ | CNY0.899 (CNY1.0159) |
| 20000+ | CNY0.852 (CNY0.9628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T2R2MCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel1885853
Re-Reel1612110RL
Cut Tape1612110
Product RangeNR Series
Also Known AsLSXBD3030QKT2R2M
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.48A
Product RangeNR Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NR3015T2R2M is a Low-profile Inductor with simple and original magnetic shield structure. This NR30 series small surface mount inductor is strong against a shock-proof and is corresponds to high current.
- -25 to 120°C Operating temperature range
Notes
Not recommended for new designs.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
NR Series
DC Resistance Max
0.06ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.48A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
