Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNR10050T330MCopy
Manufacturer Standard Lead Time11 weeks
Order Code3780645
Your Part Number
475 In Stock
Need more?
475 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.550 (CNY6.2715) |
| 10+ | CNY4.690 (CNY5.2997) |
| 25+ | CNY4.450 (CNY5.0285) |
| 50+ | CNY4.210 (CNY4.7573) |
| 100+ | CNY3.970 (CNY4.4861) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.55 (CNY6.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for NR10050T330M
1 Product Found
Technical Specifications
Inductor Construction
Shielded
Inductor Case / Package
-
Product Length
10mm
Saturation Current (Isat)
2.5A
DC Resistance Max
0.0858ohm
Product Width
9.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002324
