Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSRLT103SB5104MFNA01 SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0204 [0510 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/4134134-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSRLT103SB5104MFNA01Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4134141RL
Cut Tape4134141
Product RangeMSRL Series
Also Known AsTWK105BJ104MP-F
Your Part Number
8,790 In Stock
Need more?
8,790 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.190 | CNY11.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.824 (CNY0.9311) |
| 2500+ | CNY0.679 (CNY0.7673) |
| 5000+ | CNY0.641 (CNY0.7243) |
| 10000+ | CNY0.565 (CNY0.6384) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSRLT103SB5104MFNA01Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4134141RL
Cut Tape4134141
Product RangeMSRL Series
Also Known AsTWK105BJ104MP-F
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeMSRL Series
Product Length0.52mm
Product Width1mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X5R
Product Length
0.52mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
MSRL Series
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
