Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSRLJ103SC7224MFNA01 SMD Multilayer Ceramic Capacitor, 0.22 µF, 6.3 V, 0204 [0510 Metric], ± 20%, X7S](https://www.element14.cn/productimages/standard/en_GB/4134134-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSRLJ103SC7224MFNA01Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4134139RL
Cut Tape4134139
Product RangeMSRL Series
Also Known AsJWK105C7224MP-F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.511 | CNY5.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.511 (CNY0.5774) |
| 100+ | CNY0.444 (CNY0.5017) |
| 500+ | CNY0.336 (CNY0.3797) |
| 2500+ | CNY0.268 (CNY0.3028) |
| 5000+ | CNY0.245 (CNY0.2768) |
| 10000+ | CNY0.207 (CNY0.2339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSRLJ103SC7224MFNA01Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4134139RL
Cut Tape4134139
Product RangeMSRL Series
Also Known AsJWK105C7224MP-F
Technical Datasheet
Capacitance0.22µF
Voltage(DC)6.3V
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeMSRL Series
Product Length0.52mm
Product Width1mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X7S
Product Length
0.52mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
MSRL Series
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
