Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSRLJ103SB5225MFNA01 SMD Multilayer Ceramic Capacitor, 2.2 µF, 6.3 V, 0204 [0510 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/4134134-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSRLJ103SB5225MFNA01Copy
Manufacturer Standard Lead Time37 weeks
Order Code4134144
Product RangeMSRL Series
Also Known AsJWK105BJ225MP-F
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.200 (CNY1.356) |
| 100+ | CNY0.692 (CNY0.782) |
| 500+ | CNY0.556 (CNY0.6283) |
| 2500+ | CNY0.483 (CNY0.5458) |
| 5000+ | CNY0.446 (CNY0.504) |
| 10000+ | CNY0.401 (CNY0.4531) |
| 50000+ | CNY0.383 (CNY0.4328) |
| 100000+ | CNY0.355 (CNY0.4012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY12.00 (CNY13.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSRLJ103SB5225MFNA01Copy
Manufacturer Standard Lead Time37 weeks
Order Code4134144
Product RangeMSRL Series
Also Known AsJWK105BJ225MP-F
Technical Datasheet
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeMSRL Series
Capacitor TerminalsSMD
Qualification-
Technical Specifications
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X5R
Capacitor Terminals
SMD
Capacitance Tolerance
± 20%
Product Range
MSRL Series
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
