Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSRLJ103SB5105MFNA01 SMD Multilayer Ceramic Capacitor, 1 µF, 6.3 V, 0204 [0510 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/4134134-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSRLJ103SB5105MFNA01Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4134136RL
Cut Tape4134136
Product RangeMSRL Series
Also Known AsJWK105BJ105MP-F
Your Part Number
9,000 In Stock
Need more?
9,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.100 | CNY11.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.960 (CNY1.0848) |
| 500+ | CNY0.756 (CNY0.8543) |
| 2500+ | CNY0.626 (CNY0.7074) |
| 5000+ | CNY0.588 (CNY0.6644) |
| 10000+ | CNY0.519 (CNY0.5865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSRLJ103SB5105MFNA01Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4134136RL
Cut Tape4134136
Product RangeMSRL Series
Also Known AsJWK105BJ105MP-F
Technical Datasheet
Capacitance1µF
Voltage(DC)6.3V
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeMSRL Series
Product Length0.52mm
Product Width1mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X5R
Product Length
0.52mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
MSRL Series
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
