Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSAYT105SSD122KFNA01 SMD Multilayer Ceramic Capacitor, 1200 pF, 25 V, 0402 [1005 Metric], ± 10%](https://www.element14.cn/productimages/standard/en_GB/4133108-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAYT105SSD122KFNA01Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4133208RL
Cut Tape4133208
Product RangeMSAY Series
Also Known AsTMK105SD122KV-F
Your Part Number
9,400 In Stock
Need more?
9,400 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.470 | CNY54.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.470 (CNY6.1811) |
| 100+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY3.970 (CNY4.4861) |
| 2500+ | CNY3.560 (CNY4.0228) |
| 5000+ | CNY3.280 (CNY3.7064) |
| 10000+ | CNY3.060 (CNY3.4578) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAYT105SSD122KFNA01Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4133208RL
Cut Tape4133208
Product RangeMSAY Series
Also Known AsTMK105SD122KV-F
Technical Datasheet
Capacitance1200pF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric Characteristic-
Product RangeMSAY Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1200pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
-
Product Length
1mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
MSAY Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
