Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSAYJ1L3YSD272KFNA01 SMD Multilayer Ceramic Capacitor, 2700 pF, 6.3 V, 0402 [1005 Metric], ± 10%](https://www.element14.cn/productimages/standard/en_GB/4072450-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAYJ1L3YSD272KFNA01Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4072453RL
Cut Tape4072453
Product RangeMSAY Series
Also Known AsJMK105SD272KP-F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY1.720 | CNY17.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.250 (CNY1.4125) |
| 2500+ | CNY1.130 (CNY1.2769) |
| 5000+ | CNY1.030 (CNY1.1639) |
| 10000+ | CNY0.960 (CNY1.0848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAYJ1L3YSD272KFNA01Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4072453RL
Cut Tape4072453
Product RangeMSAY Series
Also Known AsJMK105SD272KP-F
Technical Datasheet
Capacitance2700pF
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric Characteristic-
Product RangeMSAY Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2700pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
-
Product Length
1mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
MSAY Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
