Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSASU105AB5474KFNA01 SMD Multilayer Ceramic Capacitor, 0.47 µF, 50 V, 0402 [1005 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/4133108-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASU105AB5474KFNA01Copy
Manufacturer Standard Lead Time35 weeks
Order Code4666682
Product RangeMSAS Series
Also Known AsUMK105ABJ474KV-F
Your Part Number
7,774 In Stock
Need more?
7,774 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.740 (CNY0.8362) |
| 100+ | CNY0.648 (CNY0.7322) |
| 500+ | CNY0.511 (CNY0.5774) |
| 2500+ | CNY0.412 (CNY0.4656) |
| 5000+ | CNY0.382 (CNY0.4317) |
| 10000+ | CNY0.329 (CNY0.3718) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.40 (CNY8.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASU105AB5474KFNA01Copy
Manufacturer Standard Lead Time35 weeks
Order Code4666682
Product RangeMSAS Series
Also Known AsUMK105ABJ474KV-F
Technical Datasheet
Capacitance0.47µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeMSAS Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.47µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MSAS Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
