Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSAST21GSB7225KTNB25 SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4133108-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAST21GSB7225KTNB25Copy
Manufacturer Standard Lead Time35 weeks
Order Code4666678
Product RangeMSAS Series
Also Known AsTMK212B7225KG-TR
Your Part Number
1,665 In Stock
Need more?
1,665 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.850 (CNY2.0905) |
| 50+ | CNY0.770 (CNY0.8701) |
| 250+ | CNY0.679 (CNY0.7673) |
| 500+ | CNY0.527 (CNY0.5955) |
| 1500+ | CNY0.474 (CNY0.5356) |
| 3000+ | CNY0.412 (CNY0.4656) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.25 (CNY10.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAST21GSB7225KTNB25Copy
Manufacturer Standard Lead Time35 weeks
Order Code4666678
Product RangeMSAS Series
Also Known AsTMK212B7225KG-TR
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMSAS Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MSAS Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
