Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAST21GAB5475KTNA01.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217602
Your Part Number
1,077 In Stock
Need more?
1,077 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.245 (CNY0.2768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.24 (CNY0.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAST21GAB5475KTNA01.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217602
Technical Datasheet
Product Length2.01mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Alternatives for MSAST21GAB5475KTNA01.
8 Products Found
Technical Specifications
Product Length
2.01mm
Operating Temperature Max
85°C
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
