Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAST105AC6105KFNA01.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3217879
Product RangeM Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.820 (CNY2.0566) |
| 25+ | CNY1.540 (CNY1.7402) |
| 100+ | CNY1.410 (CNY1.5933) |
| 250+ | CNY0.971 (CNY1.0972) |
| 500+ | CNY0.816 (CNY0.9221) |
| 1000+ | CNY0.688 (CNY0.7774) |
| 2500+ | CNY0.560 (CNY0.6328) |
| 5000+ | CNY0.479 (CNY0.5413) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.82 (CNY2.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAST105AC6105KFNA01.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3217879
Product RangeM Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0402 [1005 Metric]
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
Voltage(DC)
25V
Product Range
M Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
