Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAST063SCG102JFNA01.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3217878
Product RangeM Series
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.116 (CNY0.1311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.12 (CNY0.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
1000pF
Product Range
M Series
Operating Temperature Min
-55°C
Voltage(DC)
25V
Product Width
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
