Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSASL32MAC6107MPNA01 SMD Multilayer Ceramic Capacitor, 100 µF, 10 V, 1210 [3225 Metric], ± 20%, X6S](https://www.element14.cn/productimages/standard/en_GB/4133108-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASL32MAC6107MPNA01Copy
Manufacturer Standard Lead Time35 weeks
Order Code4666670
Product RangeMSAS Series
Also Known AsLMK325AC6107MM-P
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.930 (CNY18.0009) |
| 50+ | CNY8.690 (CNY9.8197) |
| 100+ | CNY8.090 (CNY9.1417) |
| 250+ | CNY7.540 (CNY8.5202) |
| 500+ | CNY6.990 (CNY7.8987) |
| 1000+ | CNY6.650 (CNY7.5145) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.93 (CNY18.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASL32MAC6107MPNA01Copy
Manufacturer Standard Lead Time35 weeks
Order Code4666670
Product RangeMSAS Series
Also Known AsLMK325AC6107MM-P
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeMSAS Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MSAS Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X6S
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
