Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSASL21GBB5226MTNA01 SMD Multilayer Ceramic Capacitor, 22 µF, 10 V, 0805 [2012 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/4133108-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASL21GBB5226MTNA01Copy
Manufacturer Standard Lead Time54 weeks
Order Code4666666
Product RangeMSAS Series
Also Known AsLMK212BBJ226MG-T
Your Part Number
5 In Stock
3,000 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.260 (CNY2.5538) |
| 50+ | CNY0.926 (CNY1.0464) |
| 250+ | CNY0.822 (CNY0.9289) |
| 500+ | CNY0.632 (CNY0.7142) |
| 1500+ | CNY0.580 (CNY0.6554) |
| 3000+ | CNY0.503 (CNY0.5684) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.30 (CNY12.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASL21GBB5226MTNA01Copy
Manufacturer Standard Lead Time54 weeks
Order Code4666666
Product RangeMSAS Series
Also Known AsLMK212BBJ226MG-T
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeMSAS Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MSAS Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
