Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSASJ063AB5105KFNA01 SMD Multilayer Ceramic Capacitor, 1 µF, 6.3 V, 0201 [0603 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/4133108-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASJ063AB5105KFNA01Copy
Manufacturer Standard Lead Time35 weeks
Order Code4666656
Product RangeMSAS Series
Also Known AsJMK063ABJ105KP-F
Your Part Number
17,020 In Stock
Need more?
17,020 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.534 (CNY0.6034) |
| 100+ | CNY0.466 (CNY0.5266) |
| 500+ | CNY0.352 (CNY0.3978) |
| 2500+ | CNY0.336 (CNY0.3797) |
| 7500+ | CNY0.314 (CNY0.3548) |
| 15000+ | CNY0.238 (CNY0.2689) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.34 (CNY6.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASJ063AB5105KFNA01Copy
Manufacturer Standard Lead Time35 weeks
Order Code4666656
Product RangeMSAS Series
Also Known AsJMK063ABJ105KP-F
Technical Datasheet
Capacitance1µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeMSAS Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MSAS Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
