Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSASH32NSC7475KTCA01 SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 1210 [3225 Metric], ± 10%, X7S](https://www.element14.cn/productimages/standard/en_GB/4133108-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASH32NSC7475KTCA01Copy
Manufacturer Standard Lead Time45 weeks
Order Code4666655
Product RangeMSAS Series
Also Known AsHMK325C7475KN-TE
Your Part Number
1,600 In Stock
7,600 more incoming. You can reserve stock now
1,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY4.970 (CNY5.6161) |
| 250+ | CNY4.550 (CNY5.1415) |
| 500+ | CNY3.850 (CNY4.3505) |
| 1000+ | CNY3.630 (CNY4.1019) |
| 2000+ | CNY3.460 (CNY3.9098) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY48.45 (CNY54.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASH32NSC7475KTCA01Copy
Manufacturer Standard Lead Time45 weeks
Order Code4666655
Product RangeMSAS Series
Also Known AsHMK325C7475KN-TE
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeMSAS Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MSAS Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
