Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSASE168BB7225KTNA01 SMD Multilayer Ceramic Capacitor, 2.2 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4133108-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASE168BB7225KTNA01Copy
Manufacturer Standard Lead Time37 weeks
Order Code4666642
Product RangeMSAS Series
Also Known AsEMK107BB7225KA-T
Your Part Number
18,918 In Stock
4,000 more incoming. You can reserve stock now
18,918 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.900 (CNY1.017) |
| 100+ | CNY0.793 (CNY0.8961) |
| 500+ | CNY0.618 (CNY0.6983) |
| 1000+ | CNY0.565 (CNY0.6384) |
| 2000+ | CNY0.505 (CNY0.5706) |
| 4000+ | CNY0.444 (CNY0.5017) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.00 (CNY10.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASE168BB7225KTNA01Copy
Manufacturer Standard Lead Time37 weeks
Order Code4666642
Product RangeMSAS Series
Also Known AsEMK107BB7225KA-T
Technical Datasheet
Capacitance2.2µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMSAS Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MSAS Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
