Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASE063SB5104KFNA01.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3217540
Product RangeM Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.040 (CNY1.1752) |
| 25+ | CNY0.904 (CNY1.0215) |
| 100+ | CNY0.803 (CNY0.9074) |
| 250+ | CNY0.486 (CNY0.5492) |
| 500+ | CNY0.398 (CNY0.4497) |
| 1000+ | CNY0.338 (CNY0.3819) |
| 2500+ | CNY0.270 (CNY0.3051) |
| 5000+ | CNY0.216 (CNY0.2441) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.04 (CNY1.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASE063SB5104KFNA01.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3217540
Product RangeM Series
Technical Datasheet
Dielectric CharacteristicX5R
Product RangeM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Max85°C
Qualification-
Alternatives for MSASE063SB5104KFNA01.
1 Product Found
Technical Specifications
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Qualification
-
Product Range
M Series
Product Width
0.3mm
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
