Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2520T4R7MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3919208
Your Part Number
2,720 In Stock
Need more?
2,720 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.540 (CNY2.8702) |
| 25+ | CNY2.110 (CNY2.3843) |
| 50+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.790 (CNY2.0227) |
| 250+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.500 (CNY1.695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.54 (CNY2.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2520T4R7MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3919208
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.24ohm
Self Resonant Frequency-
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.24ohm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
