Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2520T1R5MCopy
Manufacturer Standard Lead Time27 weeks
Order Code3217744
Product RangeMCOIL ME Series
Your Part Number
455 In Stock
Need more?
455 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 25+ | CNY3.440 (CNY3.8872) |
| 50+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.560 (CNY2.8928) |
| 250+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 2500+ | CNY1.360 (CNY1.5368) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.89 (CNY4.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2520T1R5MCopy
Manufacturer Standard Lead Time27 weeks
Order Code3217744
Product RangeMCOIL ME Series
Technical Datasheet
Inductance1.5µH
Inductor Case / Package1008 [2520 Metric]
Product RangeMCOIL ME Series
Inductance Tolerance± 20%
Core MaterialMetal
Product Width2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Product Range
MCOIL ME Series
Core Material
Metal
SVHC
No SVHC (25-Jun-2025)
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
