Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2012HR47MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3919206
Your Part Number
3,069 In Stock
Need more?
3,069 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.440 (CNY2.7572) |
| 25+ | CNY1.910 (CNY2.1583) |
| 50+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.520 (CNY1.7176) |
| 250+ | CNY1.460 (CNY1.6498) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.44 (CNY2.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2012HR47MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3919206
Technical Datasheet
DC Resistance Max30mohm
DC Current Rating4.2A
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Resistance Max
30mohm
Inductor Case / Package
0805 [2012 Metric]
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
4.2A
Product Length
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
