Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMDWK4040TR33NMCopy
Manufacturer Standard Lead Time18 weeks
Order Code2860538
Product RangeMCOIL MD Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.580 (CNY4.0454) |
| 10+ | CNY3.030 (CNY3.4239) |
| 25+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.760 (CNY3.1188) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.58 (CNY4.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDWK4040TR33NMCopy
Manufacturer Standard Lead Time18 weeks
Order Code2860538
Product RangeMCOIL MD Series
Technical Datasheet
DC Resistance Max0.013ohm
RMS Current (Irms)7.8A
Saturation Current (Isat)16A
Inductor Case / Package-
Product RangeMCOIL MD Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Resistance Max
0.013ohm
Saturation Current (Isat)
16A
Product Range
MCOIL MD Series
Inductor Construction
Shielded
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Length
4mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
