Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMDMK3030TR33MMCopy
Manufacturer Standard Lead Time43 weeks
Order Code2860537
Product RangeMCOIL MD Series
Your Part Number
730 In Stock
Need more?
730 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.910 (CNY5.5483) |
| 10+ | CNY4.080 (CNY4.6104) |
| 25+ | CNY3.930 (CNY4.4409) |
| 50+ | CNY3.690 (CNY4.1697) |
| 100+ | CNY3.440 (CNY3.8872) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.91 (CNY5.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDMK3030TR33MMCopy
Manufacturer Standard Lead Time43 weeks
Order Code2860537
Product RangeMCOIL MD Series
Technical Datasheet
DC Resistance Max0.02ohm
RMS Current (Irms)5.5A
Saturation Current (Isat)6.4A
Inductor Case / Package-
Product RangeMCOIL MD Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Product Length3mm
Product Width3mm
Product Height1.2mm
Technical Specifications
DC Resistance Max
0.02ohm
Saturation Current (Isat)
6.4A
Product Range
MCOIL MD Series
Inductor Construction
Shielded
Product Width
3mm
RMS Current (Irms)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
