Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMDKK1616T100MM
Order Code2860534
Product RangeMCOIL MD Series
Your Part Number
1,913 In Stock
Need more?
1913 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.260 (CNY2.5538) |
| 10+ | CNY1.900 (CNY2.147) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.26 (CNY2.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDKK1616T100MM
Order Code2860534
Product RangeMCOIL MD Series
Technical Datasheet
DC Resistance Max1.12ohm
RMS Current (Irms)450mA
Saturation Current (Isat)550mA
Inductor Case / Package-
Product RangeMCOIL MD Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Product Length1.64mm
Product Width1.64mm
Product Height1mm
Technical Specifications
DC Resistance Max
1.12ohm
Saturation Current (Isat)
550mA
Product Range
MCOIL MD Series
Inductor Construction
Shielded
Product Width
1.64mm
RMS Current (Irms)
450mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
1.64mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
