Print Page
Image is for illustrative purposes only. Please refer to product description.

2,340 In Stock
Need more?
2,340 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.070 (CNY2.3391) |
| 25+ | CNY1.700 (CNY1.921) |
| 50+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.460 (CNY1.6498) |
| 250+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.250 (CNY1.4125) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.07 (CNY2.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCKK1608TR24MNCopy
Order Code3919202
Technical Datasheet
DC Resistance Max0.038ohm
Self Resonant Frequency-
DC Current Rating2.6A
Inductor Case / Package0603 [1608 Metric]
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Resistance Max
0.038ohm
DC Current Rating
2.6A
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1mm
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Core Material
Metal
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
