Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCJCU32MLB7106KPPDT1 SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCJCU32MLB7106KPPDT1Copy
Manufacturer Standard Lead Time55 weeks
Order Code4666637
Product RangeMCJC Series
Also Known AsUMJ325KB7106KMHP
Your Part Number
4,951 In Stock
4,000 more incoming. You can reserve stock now
4,951 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.610 (CNY10.8593) |
| 50+ | CNY4.830 (CNY5.4579) |
| 100+ | CNY4.420 (CNY4.9946) |
| 250+ | CNY4.070 (CNY4.5991) |
| 500+ | CNY3.710 (CNY4.1923) |
| 1000+ | CNY3.490 (CNY3.9437) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.61 (CNY10.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCJCU32MLB7106KPPDT1Copy
Manufacturer Standard Lead Time55 weeks
Order Code4666637
Product RangeMCJC Series
Also Known AsUMJ325KB7106KMHP
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMCJC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MCJC Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
