Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCJCH168BB7104KTPA01 SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCJCH168BB7104KTPA01Copy
Manufacturer Standard Lead Time35 weeks
Order Code4666635
Product RangeMCJC Series
Also Known AsHMJ107BB7104KAHT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.060 (CNY1.1978) |
| 100+ | CNY0.930 (CNY1.0509) |
| 500+ | CNY0.733 (CNY0.8283) |
| 1000+ | CNY0.664 (CNY0.7503) |
| 2000+ | CNY0.626 (CNY0.7074) |
| 4000+ | CNY0.588 (CNY0.6644) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY10.60 (CNY11.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCJCH168BB7104KTPA01Copy
Manufacturer Standard Lead Time35 weeks
Order Code4666635
Product RangeMCJC Series
Also Known AsHMJ107BB7104KAHT
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMCJC Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsFlexible Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MCJC Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Flexible Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
