Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCHK1608TR24MKNCopy
Manufacturer Standard Lead Time9 weeks
Order Code3666000
Your Part Number
6,741 In Stock
Need more?
6,741 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.150 (CNY2.4295) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.15 (CNY2.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCHK1608TR24MKNCopy
Manufacturer Standard Lead Time9 weeks
Order Code3666000
Technical Datasheet
DC Resistance Max0.024ohm
Self Resonant Frequency-
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
DC Resistance Max
0.024ohm
Core Material
-
Product Width
0.8mm
Self Resonant Frequency
-
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
