Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCHK1608T2R2MKNCopy
Manufacturer Standard Lead Time15 weeks
Order Code3666006
Product RangeMCOIL MC Series
Your Part Number
437 In Stock
Need more?
437 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.020 (CNY2.2826) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.02 (CNY2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCHK1608T2R2MKNCopy
Manufacturer Standard Lead Time15 weeks
Order Code3666006
Product RangeMCOIL MC Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.292ohm
DC Current Rating1.2A
Inductor Case / Package0603 [1608 Metric]
Product RangeMCOIL MC Series
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
2.2µH
DC Current Rating
1.2A
Product Range
MCOIL MC Series
Product Width
0.8mm
DC Resistance Max
0.292ohm
Inductor Case / Package
0603 [1608 Metric]
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
