Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCFK1608TR47MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3919439
Product RangeMCOIL MC series
Your Part Number
3,797 In Stock
Need more?
3,797 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.980 (CNY2.2374) |
| 25+ | CNY1.680 (CNY1.8984) |
| 50+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.430 (CNY1.6159) |
| 250+ | CNY1.350 (CNY1.5255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.98 (CNY2.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCFK1608TR47MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3919439
Product RangeMCOIL MC series
Technical Datasheet
Self Resonant Frequency-
DC Current Rating1.6A
Product RangeMCOIL MC series
Inductor ConstructionShielded
Product Length1.6mm
Product Height0.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Self Resonant Frequency
-
Product Range
MCOIL MC series
Product Length
1.6mm
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1.6A
Inductor Construction
Shielded
Product Height
0.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
