Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCFE1608T1R0MGCopy
Manufacturer Standard Lead Time13 weeks
Order Code3919200
Product RangeMCOIL MC series
Your Part Number
7,490 In Stock
Need more?
7,490 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.000 (CNY2.260) |
| 25+ | CNY1.700 (CNY1.921) |
| 50+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY1.440 (CNY1.6272) |
| 250+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.230 (CNY1.3899) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.00 (CNY2.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCFE1608T1R0MGCopy
Manufacturer Standard Lead Time13 weeks
Order Code3919200
Product RangeMCOIL MC series
Technical Datasheet
Inductance1µH
Self Resonant Frequency-
Inductor Case / Package0603 [1608 Metric]
Product RangeMCOIL MC series
Inductor ConstructionShielded
Core MaterialMetal
Product Width0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Shielded
Product Width
0.8mm
Self Resonant Frequency
-
Product Range
MCOIL MC series
Core Material
Metal
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
