Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCEK1210TR47MHNCopy
Manufacturer Standard Lead Time11 weeks
Order Code3513852
Your Part Number
609 In Stock
Need more?
609 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.620 (CNY2.9606) |
| 25+ | CNY2.190 (CNY2.4747) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.62 (CNY2.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCEK1210TR47MHNCopy
Manufacturer Standard Lead Time11 weeks
Order Code3513852
Technical Datasheet
Self Resonant Frequency-
DC Current Rating1.7A
Inductor Case / Package0504 [1210 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Product Length1.25mm
Technical Specifications
Self Resonant Frequency
-
Inductor Case / Package
0504 [1210 Metric]
Inductor Construction
Shielded
DC Current Rating
1.7A
Inductance Tolerance
± 20%
Product Length
1.25mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
