Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASU168SB5104KTNA01.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217615
Product RangeM Series
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.762 (CNY0.8611) |
| 25+ | CNY0.297 (CNY0.3356) |
| 50+ | CNY0.284 (CNY0.3209) |
| 100+ | CNY0.263 (CNY0.2972) |
| 250+ | CNY0.236 (CNY0.2667) |
| 500+ | CNY0.203 (CNY0.2294) |
| 1000+ | CNY0.182 (CNY0.2057) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASU168SB5104KTNA01.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217615
Product RangeM Series
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
Alternatives for MCASU168SB5104KTNA01.
2 Products Found
Technical Specifications
Voltage(DC)
50V
Product Range
M Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
0603 [1608 Metric]
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
