Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCASU105AB7683KFCA01 SMD Multilayer Ceramic Capacitor, 0.068 µF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASU105AB7683KFCA01Copy
Manufacturer Standard Lead Time18 weeks
Order Code4565505
Product RangeMCAS Series
Also Known AsUMK105AB7683KVHFE
Your Part Number
8,712 In Stock
Need more?
8,712 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.135 (CNY0.1526) |
| 200000+ | CNY0.132 (CNY0.1492) |
| 2000000+ | CNY0.129 (CNY0.1458) |
| 4000000+ | CNY0.125 (CNY0.1412) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
CNY1,350.00 (CNY1,525.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASU105AB7683KFCA01Copy
Manufacturer Standard Lead Time18 weeks
Order Code4565505
Product RangeMCAS Series
Also Known AsUMK105AB7683KVHFE
Technical Datasheet
Capacitance0.068µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMCAS Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.068µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MCAS Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
