Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCAST105AB5474KFNA01.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217597
Product RangeM Series
Your Part Number
7,505 In Stock
Need more?
7,505 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.190 (CNY1.3447) |
| 25+ | CNY0.463 (CNY0.5232) |
| 100+ | CNY0.408 (CNY0.461) |
| 250+ | CNY0.361 (CNY0.4079) |
| 500+ | CNY0.313 (CNY0.3537) |
| 1000+ | CNY0.286 (CNY0.3232) |
| 2500+ | CNY0.259 (CNY0.2927) |
| 5000+ | CNY0.238 (CNY0.2689) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.19 (CNY1.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCAST105AB5474KFNA01.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217597
Product RangeM Series
Technical Datasheet
Capacitor Case / Package0402 [1005 Metric]
Dielectric CharacteristicX5R
Product RangeM Series
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
Alternatives for MCAST105AB5474KFNA01.
1 Product Found
Technical Specifications
Capacitor Case / Package
0402 [1005 Metric]
Product Range
M Series
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Dielectric Characteristic
X5R
Product Width
0.5mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
