Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCASQ21GAB7473MTCA01 SMD Multilayer Ceramic Capacitor, 0.047 µF, 250 V, 0805 [2012 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASQ21GAB7473MTCA01Copy
Manufacturer Standard Lead Time18 weeks
Order Code4565501
Product RangeMCAS Series
Also Known AsQMK212AB7473MGHTE
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.728 (CNY0.8226) |
| 5000+ | CNY0.666 (CNY0.7526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CNY2,184.00 (CNY2,467.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASQ21GAB7473MTCA01Copy
Manufacturer Standard Lead Time18 weeks
Order Code4565501
Product RangeMCAS Series
Also Known AsQMK212AB7473MGHTE
Technical Datasheet
Capacitance0.047µF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeMCAS Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.047µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MCAS Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
250V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
