Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCASL21GSB7475KTNA01 SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASL21GSB7475KTNA01Copy
Manufacturer Standard Lead Time39 weeks
Order Code4666626
Product RangeMCAS Series
Also Known AsLMK212B7475KGHT
Your Part Number
1,107 In Stock
Need more?
1,107 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 50+ | CNY0.717 (CNY0.8102) |
| 250+ | CNY0.634 (CNY0.7164) |
| 500+ | CNY0.488 (CNY0.5514) |
| 1500+ | CNY0.444 (CNY0.5017) |
| 3000+ | CNY0.382 (CNY0.4317) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.80 (CNY9.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASL21GSB7475KTNA01Copy
Manufacturer Standard Lead Time39 weeks
Order Code4666626
Product RangeMCAS Series
Also Known AsLMK212B7475KGHT
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMCAS Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MCAS Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
